BTA225B-500B
Description: TRIAC, 500V V(DRM), 25A I(T)RMS,

Overview of BTA225B-500B by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM31SN500BH1L Murata Manufacturing Co Ltd FB SMD 1206inch 50ohm POWRTRN
ADSD3500BCBZRL Analog Devices TOF Depth Compute Processor
ADSD3500BCBZRL7 Analog Devices TOF Depth Compute Processor

CAD Models for BTA225B-500B by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA225B-500B by Philips Semiconductors

BTA225B-500B
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JESD-609 Code
e0
Leakage Current-Max
0.5 mA
On-State Voltage-Max
1.5 V
Operating Temperature-Max
125 °C
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Voltage
500 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Device Type
TRIAC
Want to compare parts?
  1. BTA225B-500B
    Philips Semiconductors
    TRIAC, 500V V(DRM), 25A I(T)RMS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA225B-500B by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA225B-500B by Philips Semiconductors

  • Please alert me when BTA225B-500B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA225B-500B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA225B-500B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA225B-500B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA225B-500B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA225B-500B by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: