Trigger Devices
BTA216X-600F,127
Description: BTA216X-600F

Overview of BTA216X-600F,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
POE600F-33LB Coilcraft Inc SMPS Transformer
POE600F-12LB Coilcraft Inc SMPS Transformer
POE600F-24L Coilcraft Inc PoE transformer, SMT, RoHS

Price & Stock for BTA216X-600F,127 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics WeEn - BTA216X-600F - 3 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 6
  • 1 $0.5816
  • 25 $0.5700
  • 100 $0.5467
  • 500 $0.5234
  • 1,000 $0.4944
$0.4944 / $0.5816 Buy Now

CAD Models for BTA216X-600F,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA216X-600F,127 by NXP Semiconductors

BTA216X-600F,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, SOT-186A, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
70 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. BTA216X-600F,127
    NXP Semiconductors
    BTA216X-600F
    VS

Alternate Parts for BTA216X-600F,127

This table gives cross-reference parts and alternative options found for BTA216X-600F,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA216X-600F,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934056011127 600V, 16A, TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN NXP Semiconductors BTA216X-600F,127 vs 934056011127
BTA216X-600F 600V, 16A, TRIAC, PLASTIC PACKAGE-3 NXP Semiconductors BTA216X-600F,127 vs BTA216X-600F
Part Number Description Manufacturer Compare
BT139-600E,127 BT139-600E NXP Semiconductors BTA216X-600F,127 vs BT139-600E,127
BTA216-600D 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BTA216X-600F,127 vs BTA216-600D
BTA312-600B 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA216X-600F,127 vs BTA312-600B
BT138B-600,118 BT138B-600 NXP Semiconductors BTA216X-600F,127 vs BT138B-600,118
BT136-600D 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA216X-600F,127 vs BT136-600D
BTA316-600C,127 BTA316-600C NXP Semiconductors BTA216X-600F,127 vs BTA316-600C,127
BTA204S-600E,118 BTA204S-600E NXP Semiconductors BTA216X-600F,127 vs BTA204S-600E,118
BT138-600G 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BTA216X-600F,127 vs BT138-600G
BT137S-600D 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BTA216X-600F,127 vs BT137S-600D
BT138-800,127 BT138-800 NXP Semiconductors BTA216X-600F,127 vs BT138-800,127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA216X-600F,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA216X-600F,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BTA216X-600F,127 would you like to use for your alert(s)?
  • Please alert me when BTA216X-600F,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA216X-600F,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA216X-600F,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA216X-600F,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA216X-600F,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA216X-600F,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: