Part Details for BTA216X-600E,127 by WeEn Semiconductor Co Ltd
Overview of BTA216X-600E,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32600EFBZ-T | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL32600EFBZ-T7A | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL78600EVKIT1Z | Renesas Electronics Corporation | Multi-Cell Li-Ion Battery Manager Evaluation Kit |
Price & Stock for BTA216X-600E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1343-ND
|
DigiKey | TRIAC SENS GATE 600V 16A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4985 | Buy Now |
DISTI #
771-BTA216X-600E127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 0 |
|
$0.4990 / $0.5230 | Order Now |
DISTI #
BTA216X-600E.127
|
TME | Triac, 600V, 16A, TO220FP, Igt: 10mA, Ifsm: 140A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.5030 / $0.7550 | RFQ |
DISTI #
BTA216X-600E,127
|
Avnet Silica | Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220F Rail (Alt: BTA216X-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA216X-600E,127
|
EBV Elektronik | Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220F Rail (Alt: BTA216X-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA216X-600E,127
BTA216X-600E,127 CAD Models
BTA216X-600E,127 Part Data Attributes
|
BTA216X-600E,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA216X-600E,127
WeEn Semiconductor Co Ltd
TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 16 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA216X-600E,127
This table gives cross-reference parts and alternative options found for BTA216X-600E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA216X-600E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056010127 | NXP Semiconductors | Check for Price | 600V, 16A, TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | BTA216X-600E,127 vs 934056010127 |
BTA216X-600E,127 | NXP Semiconductors | Check for Price | BTA216X-600E | BTA216X-600E,127 vs BTA216X-600E,127 |
BTA216X-600E | NXP Semiconductors | Check for Price | 600V, 16A, TRIAC, PLASTIC PACKAGE-3 | BTA216X-600E,127 vs BTA216X-600E |