Trigger Devices
BTA216-600BT
Description: 600V, 16A, TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN

Overview of BTA216-600BT by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for BTA216-600BT by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA216-600BT by NXP Semiconductors

BTA216-600BT
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
3 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. BTA216-600BT
    NXP Semiconductors
    600V, 16A, TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
    VS

Alternate Parts for BTA216-600BT

This table gives cross-reference parts and alternative options found for BTA216-600BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA216-600BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIC246M TRIAC,600V V(DRM),16A I(T)RMS,TO-220 Texas Instruments BTA216-600BT vs TIC246M
BT139-600F 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA216-600BT vs BT139-600F
BT139-600 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA216-600BT vs BT139-600
TIC246M 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Bourns Inc BTA216-600BT vs TIC246M
BT139-600G 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BTA216-600BT vs BT139-600G
BT139-600H 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BTA216-600BT vs BT139-600H
BTA216-600B,127 BTA216-600B NXP Semiconductors BTA216-600BT vs BTA216-600B,127
TIC246M 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN JW Miller BTA216-600BT vs TIC246M
MAC16MG Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BTA216-600BT vs MAC16MG
934020220127 Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd BTA216-600BT vs 934020220127
Part Number Description Manufacturer Compare
BT138X-600E 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 NXP Semiconductors BTA216-600BT vs BT138X-600E
BT138B-600E,118 BT138B-600E NXP Semiconductors BTA216-600BT vs BT138B-600E,118
BT138X-800E 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 NXP Semiconductors BTA216-600BT vs BT138X-800E
BTA212-600B,127 BTA212-600B NXP Semiconductors BTA216-600BT vs BTA212-600B,127
BTA212-600F 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BTA216-600BT vs BTA212-600F
BTA216-500B 500V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BTA216-600BT vs BTA216-500B
BT138-800E,127 BT138-800E NXP Semiconductors BTA216-600BT vs BT138-800E,127
BT137X-600E 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors BTA216-600BT vs BT137X-600E
BTA316-800B,127 BTA316-800B NXP Semiconductors BTA216-600BT vs BTA316-800B,127
BT137X-800E 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors BTA216-600BT vs BT137X-800E

Related Parts for BTA216-600BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA216-600BT by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA216-600BT by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BTA216-600BT would you like to use for your alert(s)?
  • Please alert me when BTA216-600BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA216-600BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA216-600BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA216-600BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA216-600BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA216-600BT by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: