Part Details for BTA216-600B/DG,127 by NXP Semiconductors
Overview of BTA216-600B/DG,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
940600B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 6-Pair, Open. | |
940-600B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 6-Pair, Open. |
Price & Stock for BTA216-600B/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA216-600B/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA216-600B/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3533 | Buy Now |
Part Details for BTA216-600B/DG,127
BTA216-600B/DG,127 CAD Models
BTA216-600B/DG,127 Part Data Attributes
|
BTA216-600B/DG,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA216-600B/DG,127
NXP Semiconductors
BTA216-600B
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |