Part Details for BTA212-600B/DG,127 by NXP Semiconductors
Overview of BTA212-600B/DG,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA212-600B/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA212-600B/DG,127-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 756 Container: Bulk MARKETPLACE PRODUCT |
3195 In Stock |
|
$0.4000 | Buy Now |
|
Rochester Electronics | WeEn - BTA212-600B - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 3195 |
|
$0.3409 / $0.4010 | Buy Now |
Part Details for BTA212-600B/DG,127
BTA212-600B/DG,127 CAD Models
BTA212-600B/DG,127 Part Data Attributes:
|
BTA212-600B/DG,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA212-600B/DG,127
NXP Semiconductors
BTA212-600B
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |