Part Details for BTA208X-1000C0/L01 by WeEn Semiconductor Co Ltd
Overview of BTA208X-1000C0/L01 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA208X-1000C0/L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA208X-1000C0/L01-ND
|
DigiKey | TRIAC 1KV 8A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3588 In Stock |
|
$0.3575 / $1.2000 | Buy Now |
DISTI #
BTA208X-1000C0/L01
|
Avnet Americas | Thyristor TRIAC 1KV 71A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA208X-1000C0/L01) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3061 | Buy Now |
DISTI #
771-BTA208X1000C0L01
|
Mouser Electronics | Triacs BTA208X-1000C0/L01/TO-220F/STA RoHS: Compliant | 0 |
|
$0.3570 / $0.3800 | Order Now |
DISTI #
BTA208X-1000C0/L01
|
EBV Elektronik | (Alt: BTA208X-1000C0/L01) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA208X-1000C0/L01
BTA208X-1000C0/L01 CAD Models
BTA208X-1000C0/L01 Part Data Attributes
|
BTA208X-1000C0/L01
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA208X-1000C0/L01
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 1000V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |