Part Details for BTA206X-800ET,127 by WeEn Semiconductor Co Ltd
Overview of BTA206X-800ET,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA206X-800ET,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1460-ND
|
DigiKey | TRIAC SENS GATE 800V 6A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2835 In Stock |
|
$0.2813 / $0.6000 | Buy Now |
DISTI #
BTA206X-800ET,127
|
Avnet Americas | Thyristor TRIAC 800V 66A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA206X-800ET,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3000 | Buy Now |
DISTI #
771-BTA206X-800ET127
|
Mouser Electronics | Triacs 3Q HI-COM TRIAC RoHS: Compliant | 6352 |
|
$0.2710 / $0.6000 | Buy Now |
DISTI #
BTA206X-800ET.127
|
TME | Triac, 800V, 6A, TO220FP, Igt: 10mA, Ifsm: 60A, 3Q,Hi-Com Min Qty: 1 | 998 |
|
$0.3820 / $0.7770 | Buy Now |
DISTI #
BTA206X-800ET,127
|
Avnet Silica | (Alt: BTA206X-800ET,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BTA206X-800ET,127
|
Avnet Silica | (Alt: BTA206X-800ET,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BTA206X-800ET,127
BTA206X-800ET,127 CAD Models
BTA206X-800ET,127 Part Data Attributes
|
BTA206X-800ET,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA206X-800ET,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |