Part Details for BTA206X-800CT/L03Q by WeEn Semiconductor Co Ltd
Overview of BTA206X-800CT/L03Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA206X-800CT/L03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA206X-800CT/L03Q-ND
|
DigiKey | TRIAC 800V 6A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3593 In Stock |
|
$0.2750 / $0.9800 | Buy Now |
DISTI #
BTA206X-800CT/L03Q
|
Avnet Americas | BTA206X-800CT/L03/TO-220F/STAN - Rail/Tube (Alt: BTA206X-800CT/L03Q) Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3000 | Buy Now |
DISTI #
771-BTA206X800CTL03Q
|
Mouser Electronics | Triacs BTA206X-800CT/L03/TO-220F/STAN RoHS: Compliant | 0 |
|
$0.2810 / $0.2870 | Order Now |