Part Details for BTA206X-800CT/L01, by WeEn Semiconductor Co Ltd
Overview of BTA206X-800CT/L01, by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA206X-800CT/L01,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA206X-800CT/L01,-ND
|
DigiKey | TRIAC 800V 6A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7196 In Stock |
|
$0.2750 / $0.9800 | Buy Now |
DISTI #
771-BTA206X-800CTL01
|
Mouser Electronics | Triacs BTA206X-800CT/L01/TO-220F/STAN RoHS: Compliant | 0 |
|
$0.2780 / $0.2990 | Order Now |