Part Details for BTA204X-800E/L03Q by WeEn Semiconductor Co Ltd
Overview of BTA204X-800E/L03Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA204X-800E/L03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA204X-800E/L03Q-ND
|
DigiKey | TRIAC SENS GATE 800V 4A TO220F Min Qty: 3600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2691 | Buy Now |
DISTI #
BTA204X-800E/L03Q
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin TO-220F Rail - Rail/Tube (Alt: BTA204X-800E/L03Q) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2400 | Buy Now |
DISTI #
771-BTA204X-800EL03Q
|
Mouser Electronics | Triacs 3Q Hi-Com Triac RoHS: Compliant | 0 |
|
$0.2010 / $0.2340 | Order Now |
Part Details for BTA204X-800E/L03Q
BTA204X-800E/L03Q CAD Models
BTA204X-800E/L03Q Part Data Attributes
|
BTA204X-800E/L03Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA204X-800E/L03Q
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |