Part Details for BTA204X-600B/L03Q by WeEn Semiconductor Co Ltd
Overview of BTA204X-600B/L03Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
940600B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 6-Pair, Open. | |
940-600B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 6-Pair, Open. |
Price & Stock for BTA204X-600B/L03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA204X-600B/L03Q-ND
|
DigiKey | TRIAC 600V 4A TO220F Min Qty: 3600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2579 | Buy Now |
DISTI #
BTA204X-600B/L03Q
|
Avnet Americas | Thyristor TRIAC 600V 27A 3-Pin TO-220F Rail - Rail/Tube (Alt: BTA204X-600B/L03Q) Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2493 | Buy Now |
DISTI #
771-BTA204X-600BL03Q
|
Mouser Electronics | Triacs 3Q Hi-Com Triac RoHS: Compliant | 0 |
|
$0.2220 / $0.2570 | Order Now |