Part Details for BTA204X-1000C,127 by NXP Semiconductors
Overview of BTA204X-1000C,127 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA204X-1000C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA204X-1000C,127-ND
|
DigiKey | TRIAC 1KV 4A TO220F Min Qty: 1049 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1875 In Stock |
|
$0.2900 | Buy Now |
DISTI #
BTA204X-1000C,127
|
Avnet Americas | Thyristor 3Q Hi-Com Triac 1000V 25A 3-Pin(3+Tab) TO-220F - Rail/Tube (Alt: BTA204X-1000C,127) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2250 | Buy Now |
|
Rochester Electronics | WeEn - BTA204X-1000C - 3 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 1875 |
|
$0.2455 / $0.2888 | Buy Now |
DISTI #
BTA204X-1000C,127
|
Avnet Americas | Thyristor 3Q Hi-Com Triac 1000V 25A 3-Pin(3+Tab) TO-220F - Rail/Tube (Alt: BTA204X-1000C,127) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2250 | Buy Now |
Part Details for BTA204X-1000C,127
BTA204X-1000C,127 CAD Models
BTA204X-1000C,127 Part Data Attributes:
|
BTA204X-1000C,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204X-1000C,127
NXP Semiconductors
BTA204X-1000C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.30.00.80 | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Trigger Device Type | TRIAC |