Part Details for BTA204S-600C by NXP Semiconductors
Overview of BTA204S-600C by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA204S-600C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Three-quadrant triacs high commutation | 5400 |
|
RFQ |
Part Details for BTA204S-600C
BTA204S-600C CAD Models
BTA204S-600C Part Data Attributes
|
BTA204S-600C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204S-600C
NXP Semiconductors
600V, 4A, SNUBBERLESS TRIAC, TO-252, PLASTIC, SC-63, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, SC-63, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA204S-600C
This table gives cross-reference parts and alternative options found for BTA204S-600C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204S-600C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204S-600C | Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BTA204S-600C vs BTA204S-600C |
934055301118 | Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC, SC-63, DPAK-3 | WeEn Semiconductor Co Ltd | BTA204S-600C vs 934055301118 |
934055301118 | 600V, 4A, SNUBBERLESS TRIAC, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BTA204S-600C vs 934055301118 |
BTA204S-600C,118 | Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, PLASTIC, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BTA204S-600C vs BTA204S-600C,118 |
Q6006DH4 | Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | BTA204S-600C vs Q6006DH4 |