Part Details for BTA204-800E.127 by WeEn Semiconductor Co Ltd
Results Overview of BTA204-800E.127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA204-800E.127 Information
BTA204-800E.127 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1800E/2K | Texas Instruments | 95dB SNR Stereo ADC with Single-Ended Inputs 24-SSOP | |
PCM1800E | Texas Instruments | 95dB SNR Stereo ADC with Single-Ended Inputs 24-SSOP |
Price & Stock for BTA204-800E.127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA204-800E.127
|
TME | Triac, 800V, 4A, TO220AB, Igt: 10mA, Ifsm: 25A, 3Q,Hi-Com Min Qty: 1 | 407 |
|
$0.2260 / $0.5950 | Buy Now |