Part Details for BTA204-800C/DG,127 by NXP Semiconductors
Overview of BTA204-800C/DG,127 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ | |
51742-10400800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Receptacle. |
Price & Stock for BTA204-800C/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA204-800C/DG,127-ND
|
DigiKey | TRIAC 800V 4A TO220AB Min Qty: 1111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
85971771
|
Verical | TRIAC 800V 27A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1360 Package Multiple: 1 Date Code: 1201 | Americas - 5000 |
|
$0.2759 | Buy Now |
DISTI #
85971198
|
Verical | TRIAC 800V 27A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1360 Package Multiple: 1 Date Code: 1501 | Americas - 4998 |
|
$0.2759 | Buy Now |
|
Rochester Electronics | WeEn - BTA204-800C - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2207 / $0.2597 | Buy Now |
Part Details for BTA204-800C/DG,127
BTA204-800C/DG,127 CAD Models
BTA204-800C/DG,127 Part Data Attributes
|
BTA204-800C/DG,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204-800C/DG,127
NXP Semiconductors
BTA204-800C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.30.00.80 | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | TRIAC |