Part Details for BTA204-600C by Philips Semiconductors
Overview of BTA204-600C by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4600CBZ | Renesas Electronics Corporation | 480MHz, SOT-23, Video Buffer with Output Disable, SOICN, /Tube | |
HA4600CHZ96 | Renesas Electronics Corporation | 480MHz, SOT-23, Video Buffer with Output Disable, SOT23, /Reel | |
9LPR600CGLFT | Renesas Electronics Corporation | Low Power Programmable Timing Control Hub™ for P4™ System |
Part Details for BTA204-600C
BTA204-600C CAD Models
BTA204-600C Part Data Attributes
|
BTA204-600C
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204-600C
Philips Semiconductors
TRIAC, 600V V(DRM), 4A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Trigger Device Type | TRIAC |