Part Details for BTA203-800ET/L01EP by WeEn Semiconductor Co Ltd
Overview of BTA203-800ET/L01EP by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA203-800ET/L01EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-BTA203-800ET/L01EP-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 3A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1313 | Buy Now |
DISTI #
BTA203-800ET/L01EP
|
Avnet Americas | Triac 800V 3A 5uA 3-Pin TO-92 Bulk - Rail/Tube (Alt: BTA203-800ET/L01EP) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1500 | Buy Now |
DISTI #
771-BTA203800ETL01EP
|
Mouser Electronics | Triacs BTA203-800ET/L01/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS(TO-92) RoHS: Compliant | 0 |
|
$0.1260 / $0.1360 | Order Now |
Part Details for BTA203-800ET/L01EP
BTA203-800ET/L01EP CAD Models
BTA203-800ET/L01EP Part Data Attributes
|
BTA203-800ET/L01EP
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA203-800ET/L01EP
WeEn Semiconductor Co Ltd
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Moisture Sensitivity Level | 1 | |
Trigger Device Type | TRIAC |