There are no models available for this part yet.
Overview of BTA202X-600D,127 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
Price & Stock for BTA202X-600D,127 by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1740-1464-ND
|
DigiKey | TRIAC SENS GATE 600V 2A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2850 | Buy Now | |
DISTI #
771-BTA202X-600D,127
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 15.4A 3-Pin (3+Tab) RoHS: Compliant | 3279 |
|
$0.2630 / $0.7800 | Buy Now | |
DISTI #
BTA202X-600D.127
|
TME | Triac, 600V, 2A, TO220FP, Igt: 5mA, Ifsm: 14A, 3Q,Hi-Com Min Qty: 3 | 730 |
|
$0.1720 / $0.2580 | Buy Now | |
DISTI #
BTA202X-600D,127
|
Avnet Asia | TRIAC 2V 600V 0.5mA 3-Pin TO-220F Rail (Alt: BTA202X-600D,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
BTA202X-600D,127
|
Avnet Silica | TRIAC 2V 600V 0.5mA 3-Pin TO-220F Rail (Alt: BTA202X-600D,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1853 / $0.2003 | Buy Now |
CAD Models for BTA202X-600D,127 by WeEn Semiconductor Co Ltd
Part Data Attributes for BTA202X-600D,127 by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
PLASTIC, TO-220F, FULL PACK-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
36 Weeks
|
Additional Feature
|
SENSITIVE GATE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
RMS On-state Current-Max
|
2 A
|
Reference Standard
|
IEC-60134
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for BTA202X-600D,127
This table gives cross-reference parts and alternative options found for BTA202X-600D,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA202X-600D,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA202X-600D | 600V, 2A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULLPACK-3 | NXP Semiconductors | BTA202X-600D,127 vs BTA202X-600D |