Part Details for BTA202X-600D,127 by NXP Semiconductors
Overview of BTA202X-600D,127 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
Price & Stock for BTA202X-600D,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA202X-600D,127-ND
|
DigiKey | TRIAC SENS GATE 600V 2A TO220-3 Min Qty: 994 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2732 In Stock |
|
$0.3000 | Buy Now |
DISTI #
BTA202X-600D,127
|
Avnet Americas | Thyristor TRIAC 600V 15.4A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA202X-600D,127) RoHS: Compliant Min Qty: 1197 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2732 Partner Stock |
|
RFQ | |
DISTI #
BTA202X-600D,127
|
Avnet Americas | Thyristor TRIAC 600V 15.4A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA202X-600D,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2850 | Buy Now |
|
Rochester Electronics | WeEn - BTA202X-600D - 3 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 1325 |
|
$0.2591 / $0.3048 | Buy Now |
Part Details for BTA202X-600D,127
BTA202X-600D,127 CAD Models
BTA202X-600D,127 Part Data Attributes
|
BTA202X-600D,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA202X-600D,127
NXP Semiconductors
BTA202X-600D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220F, FULLPACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA202X-600D,127
This table gives cross-reference parts and alternative options found for BTA202X-600D,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA202X-600D,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA202X-600D | 600V, 2A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULLPACK-3 | NXP Semiconductors | BTA202X-600D,127 vs BTA202X-600D |