Part Details for BTA201-800ER,412 by NXP Semiconductors
Overview of BTA201-800ER,412 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA201-800ER,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA201-800ER,412
|
Avnet Americas | Thyristor TRIAC 800V 13.7A 3-Pin SPT Bulk - Rail/Tube (Alt: BTA201-800ER,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1295 | Buy Now |
|
Rochester Electronics | WeEn - BTA201-800ER - 3 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 287 |
|
$0.2113 / $0.2486 | Buy Now |
Part Details for BTA201-800ER,412
BTA201-800ER,412 CAD Models
BTA201-800ER,412 Part Data Attributes
|
BTA201-800ER,412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA201-800ER,412
NXP Semiconductors
BTA201-800ER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 12 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |