Trigger Devices
BTA201-800E
Description: 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN

Overview of BTA201-800E by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3800EFE#TRPBF Analog Devices Hi-V Sync C Mode Buck Cntr
LTC7800EUDC#TRPBF Analog Devices L IQ , 60V, Hi Freq Sync Buck
LT3800EFE#PBF Analog Devices Hi-V Sync C Mode Buck Cntr

CAD Models for BTA201-800E by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA201-800E by NXP Semiconductors

BTA201-800E
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-92
Package Description
PLASTIC, SC-43A, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
12 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BTA201-800E
    NXP Semiconductors
    800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN
    VS

Alternate Parts for BTA201-800E

This table gives cross-reference parts and alternative options found for BTA201-800E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA201-800E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTA201-800ER 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800ER
BTA201-800ER 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors BTA201-800E vs BTA201-800ER
BTA201-800E 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800E
BTA201-800ER,126 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800ER,126
BTA201-800ER,116 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800ER,116
BTA201-800E,112 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800E,112
Part Number Description Manufacturer Compare
BTA201-800ER,126 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800ER,126
BTA201-800ER 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors BTA201-800E vs BTA201-800ER
BTA201-800E 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800E
BTA201-800ER 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800ER
BTA201-800E,112 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800E,112
BTA201-800ER,116 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BTA201-800E vs BTA201-800ER,116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA201-800E by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA201-800E by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BTA201-800E would you like to use for your alert(s)?
  • Please alert me when BTA201-800E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA201-800E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA201-800E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA201-800E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA201-800E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA201-800E by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: