There are no models available for this part yet.
Overview of BTA201-800E,116 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3800EFE#TRPBF | Analog Devices | Hi-V Sync C Mode Buck Cntr | |
LTC7800EUDC#TRPBF | Analog Devices | L IQ , 60V, Hi Freq Sync Buck | |
LT3800EFE#PBF | Analog Devices | Hi-V Sync C Mode Buck Cntr |
Price & Stock for BTA201-800E,116 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTA201-800E,116
|
Avnet Americas | Thyristor TRIAC 800V 13.7A 3-Pin SPT T/R - Rail/Tube (Alt: BTA201-800E,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1650 | Buy Now |
CAD Models for BTA201-800E,116 by NXP Semiconductors
Part Data Attributes for BTA201-800E,116 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-92
|
Package Description
|
,
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT54
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
10 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
12 mA
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
On-State Voltage-Max
|
1.5 V
|
Operating Temperature-Max
|
125 °C
|
Peak Reflow Temperature (Cel)
|
260
|
RMS On-state Current-Max
|
1 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
TRIAC
|