Part Details for BTA2008-800D,412 by NXP Semiconductors
Overview of BTA2008-800D,412 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
RTKA489800DE0000BU | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator Evaluation Board | |
G800DQ306010HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, 30u\\ Gold, LCP, 6.0mm*2.54mm*2.3mm, Color-Black, BAG |
Price & Stock for BTA2008-800D,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA2008-800D,412-ND
|
DigiKey | TRIAC SENS GATE 800V 0.8A TO92-3 Min Qty: 1642 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4163 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | WeEn - BTA2008-800D - 3 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 4163 |
|
$0.1493 / $0.1757 | Buy Now |
Part Details for BTA2008-800D,412
BTA2008-800D,412 CAD Models
BTA2008-800D,412 Part Data Attributes
|
BTA2008-800D,412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA2008-800D,412
NXP Semiconductors
BTA2008-800D
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |