Part Details for BTA2008-1000D,126 by WeEn Semiconductor Co Ltd
Overview of BTA2008-1000D,126 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000D1EU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm |
Price & Stock for BTA2008-1000D,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA2008-1000D126-ND
|
DigiKey | TRIAC 1KV 0.8A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0825 / $0.0900 | Buy Now |
DISTI #
BTA2008-1000D,126
|
Avnet Americas | Thyristor TRIAC 1000V 9A 3-Pin TO-92 - Rail/Tube (Alt: BTA2008-1000D,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0900 | Buy Now |
DISTI #
771-BTA2008-1000D126
|
Mouser Electronics | Triacs BTA2008-1000D/TO-92/STANDARD M RoHS: Compliant | 9423 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
BTA2008-1000D,126
|
Avnet Silica | (Alt: BTA2008-1000D,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BTA2008-1000D,126
BTA2008-1000D,126 CAD Models
BTA2008-1000D,126 Part Data Attributes
|
BTA2008-1000D,126
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA2008-1000D,126
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |