-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA16-800BWRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0813
|
Newark | Triac, 800 V, 50 Ma, 16 A, 160 A, 50 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics BTA16-800BWRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12592 |
|
$0.5340 / $0.5830 | Buy Now |
DISTI #
497-6668-5-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4099 In Stock |
|
$0.4794 / $1.8700 | Buy Now |
DISTI #
24M0813
|
Avnet Americas | Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube - Bulk (Alt: 24M0813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk |
11576 Partner Stock |
|
$0.7450 / $1.2900 | Buy Now |
DISTI #
BTA16-800BWRG
|
Avnet Americas | Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA16-800BWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4219 / $0.4315 | Buy Now |
DISTI #
511-BTA16-800BW
|
Mouser Electronics | Triacs 16 Amp 800 Volt RoHS: Compliant | 80 |
|
$0.4790 / $1.7000 | Buy Now |
DISTI #
V36:1790_06548339
|
Arrow Electronics | TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2439 | Americas - 4000 |
|
$0.7859 | Buy Now |
DISTI #
V99:2348_17752374
|
Arrow Electronics | TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2234 | Americas - 920 |
|
$0.9529 | Buy Now |
|
STMicroelectronics | 16A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 80 |
|
$0.5600 / $1.6700 | Buy Now |
DISTI #
86942261
|
Verical | TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2439 | Americas - 4000 |
|
$0.7859 | Buy Now |
DISTI #
63331499
|
Verical | TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 6 Package Multiple: 1 Date Code: 2234 | Americas - 920 |
|
$0.9529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA16-800BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA16-800BWRG
STMicroelectronics
16A standard and Snubberless™ Triacs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
The maximum operating temperature range for the BTA16-800BWRG is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a suitable thermal interface material, and ensuring good airflow around the device.
The recommended gate drive voltage for the BTA16-800BWRG is between 10V and 20V, with a maximum gate-source voltage of ±30V.
To protect the BTA16-800BWRG from EOS, use a suitable voltage clamp or transient voltage suppressor (TVS) to limit voltage spikes, and ensure that the device is operated within its recommended voltage and current ratings.
For optimal performance and reliability, follow STMicroelectronics' recommended PCB layout and spacing guidelines, which include keeping the device away from heat sources, using a solid ground plane, and maintaining a minimum clearance of 1.5 mm around the device.