Part Details for BTA16-800BQ by WeEn Semiconductor Co Ltd
Overview of BTA16-800BQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC25800BQDGNRQ1 | Texas Instruments | Ultra-low EMI transformer driver for isolated bias supplies 8-HVSSOP -40 to 125 |
Price & Stock for BTA16-800BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6717
|
Newark | Triac, 800V, 16A, To-220 Rohs Compliant: Yes |Ween Semiconductors BTA16-800BQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9600 |
|
$0.4860 / $1.1100 | Buy Now |
DISTI #
BTA16-800BQ-ND
|
DigiKey | TRIAC 800V 16A IITO220E Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4125 | Buy Now |
DISTI #
BTA16-800BQ
|
Avnet Americas | BTA16-800B/IITO220/STANDARD MARKING * HORIZONTAL RAIL PACK - Rail/Tube (Alt: BTA16-800BQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3851 | Buy Now |
DISTI #
771-BTA16-800BQ
|
Mouser Electronics | Triacs BTA16-800B/IITO220/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 6140 |
|
$0.3970 / $1.0000 | Buy Now |
DISTI #
BTA16-800BQ
|
TME | Triac, 800V, 16A, TO220AB, Igt: 50/70mA, Ifsm: 160A, 4Q Min Qty: 1 | 1134 |
|
$0.4500 / $0.9550 | Buy Now |
DISTI #
BTA16-800BQ
|
Avnet Silica | BTA16-800B/IITO220/STANDARD MARKING * HORIZONTAL RAIL PACK (Alt: BTA16-800BQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BTA16-800BQ
|
EBV Elektronik | BTA16-800B/IITO220/STANDARD MARKING * HORIZONTAL RAIL PACK (Alt: BTA16-800BQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA16-800BQ
BTA16-800BQ CAD Models
BTA16-800BQ Part Data Attributes
|
BTA16-800BQ
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA16-800BQ
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |