Part Details for BTA16-800B(MS) by MSKSEMI
Overview of BTA16-800B(MS) by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
R8A77800BDBGGV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77800BDBGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for BTA16-800B(MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | TO-220 New Arrivals ROHS | 409 |
|
$0.2060 / $0.3700 | Buy Now |
|
LCSC | 800V TO-220 Thyristors (SCR)/Modules ROHS | 365 |
|
$0.2146 / $0.3854 | Buy Now |