-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA16-700BRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807476
|
Farnell | TRIAC, 700V, 16A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 971 |
|
$0.8749 / $2.3427 | Buy Now |
DISTI #
497-4163-5-ND
|
DigiKey | TRIAC 700V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1237 In Stock |
|
$0.6930 / $2.4500 | Buy Now |
DISTI #
BTA16-700BRG
|
Avnet Americas | Thyristor TRIAC 700V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA16-700BRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6600 / $0.7018 | Buy Now |
DISTI #
45AC6379
|
Avnet Americas | Thyristor TRIAC 700V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube - Bulk (Alt: 45AC6379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2100 / $2.3500 | Buy Now |
DISTI #
511-BTA16-700B
|
Mouser Electronics | Triacs 16 Amp 700 Volt RoHS: Compliant | 0 |
|
$0.6930 / $2.2800 | Order Now |
DISTI #
V36:1790_06548323
|
Arrow Electronics | TRIAC 700V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2421 | Americas - 4000 |
|
$0.6805 / $0.7674 | Buy Now |
DISTI #
E02:0323_00207513
|
Arrow Electronics | TRIAC 700V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2509 | Europe - 875 |
|
$0.9436 / $2.2456 | Buy Now |
|
Future Electronics | BTA16 Series 700 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.6650 / $0.7000 | Buy Now |
|
Future Electronics | BTA16 Series 700 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.6650 / $0.7000 | Buy Now |
|
Future Electronics | BTA16 Series 700 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.6650 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA16-700BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA16-700BRG
STMicroelectronics
700V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |