Part Details for BTA16-700B by STMicroelectronics
Overview of BTA16-700B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA16-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 700 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | 80 |
|
$0.7650 / $1.2750 | Buy Now |
Part Details for BTA16-700B
BTA16-700B CAD Models
BTA16-700B Part Data Attributes:
|
BTA16-700B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA16-700B
STMicroelectronics
700V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 0.00001 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 0.0001 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA16-700B
This table gives cross-reference parts and alternative options found for BTA16-700B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA16-700B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1612SH | 700V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTA16-700B vs T1612SH |
BTB16-700SW | 700V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTA16-700B vs BTB16-700SW |
BTB16-700CWRG | 700V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BTA16-700B vs BTB16-700CWRG |
Q7015L6 | Alternistor TRIAC, 700V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Littelfuse Inc | BTA16-700B vs Q7015L6 |
BTB16-700BW/F5 | 700V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BTA16-700B vs BTB16-700BW/F5 |
BTB16-700CW | 700V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTA16-700B vs BTB16-700CW |
BTB16-700C | 700V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTA16-700B vs BTB16-700C |
Q7015R6 | Alternistor TRIAC, 700V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | BTA16-700B vs Q7015R6 |
BTB16-700CW/F5 | 700V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BTA16-700B vs BTB16-700CW/F5 |
BTA16-700CW | 700V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTA16-700B vs BTA16-700CW |