-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1233
|
Newark | Triac, 600V, 16A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:16A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:160A, Holding Current Max:50Ma, Product Range:-Rohs Compliant: Yes |Stmicroelectronics BTA16-600BWRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
33X4087
|
Newark | Triac, 600 V, 50 Ma, 16 A, 160 A, 50 Ma, 1.5 V Rohs Compliant: Yes |Stmicroelectronics BTA16-600BWRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9984 |
|
$0.5570 / $0.6070 | Buy Now |
DISTI #
497-3122-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3379 In Stock |
|
$0.4912 / $1.3100 | Buy Now |
DISTI #
BTA16-600BWRG
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA16-600BWRG) RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tube | 1010 |
|
$0.7723 | Buy Now |
DISTI #
89K1233
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube - Bulk (Alt: 89K1233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1400 / $2.1200 | Buy Now |
DISTI #
511-BTA16-600BW
|
Mouser Electronics | Triacs 16 Amp 600 Volt RoHS: Compliant | 2304 |
|
$0.4910 / $1.3100 | Buy Now |
DISTI #
E02:0323_00034867
|
Arrow Electronics | TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2414 | Europe - 15905 |
|
$0.4491 / $0.9495 | Buy Now |
DISTI #
V36:1790_06548305
|
Arrow Electronics | TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2219 | Americas - 7302 |
|
$0.4737 / $1.2663 | Buy Now |
|
STMicroelectronics | 16A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 2328 |
|
$0.7900 / $1.2800 | Buy Now |
|
Future Electronics | BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 80250Tube |
|
$0.5050 / $0.6050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA16-600BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA16-600BWRG
STMicroelectronics
16A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 46 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |