-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1232
|
Newark | Triac, 600V, 16A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:16A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:160A, Holding Current Max:50Ma, Product Range:-Rohs Compliant: Yes |Stmicroelectronics BTA16-600BRG Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
27AC1125
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics BTA16-600BRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
497-2397-5-ND
|
DigiKey | TRIAC 600V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2081 In Stock |
|
$0.4912 / $1.3100 | Buy Now |
DISTI #
BTA16-600BRG
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA16-600BRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4549 / $0.5177 | Buy Now |
DISTI #
511-BTA16-600B
|
Mouser Electronics | Triacs 16 Amp 600 Volt RoHS: Compliant | 12935 |
|
$0.9430 / $1.2700 | Buy Now |
DISTI #
V36:1790_06548300
|
Arrow Electronics | TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2338 | Americas - 17001 |
|
$0.9384 / $1.2919 | Buy Now |
|
STMicroelectronics | 16A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 12935 |
|
$0.9200 / $1.2500 | Buy Now |
|
Future Electronics | BTA16 Series 600 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 13550Tube |
|
$0.6200 / $0.7400 | Buy Now |
|
Future Electronics | BTA16 Series 600 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3222Tube |
|
$0.9600 / $1.1900 | Buy Now |
|
Future Electronics | BTA16 Series 600 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 50 Container: Tube | 12Tube |
|
$0.9600 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA16-600BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA16-600BRG
STMicroelectronics
16A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |