Part Details for BTA16-400BRG by STMicroelectronics
Overview of BTA16-400BRG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA16-400BRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1231
|
Newark | Triac, 400V, 16A, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max (Qi), Igt:100Ma, On State Rms Current It(Rms):16A, Peak Non Rep Surge Current Itsm 50Hz:160A, Holding Current Max Ih:50Ma Rohs Compliant: Yes |Stmicroelectronics BTA16-400BRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BTA16-400BRG
BTA16-400BRG CAD Models
BTA16-400BRG Part Data Attributes:
|
BTA16-400BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA16-400BRG
STMicroelectronics
TRIAC,400V V(DRM),16A I(T)RMS,TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Commutation Voltage-Min | 0.00001 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 0.0001 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |