Part Details for BTA140-800,127 by WeEn Semiconductor Co Ltd
Overview of BTA140-800,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA140-800,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5857
|
Newark | Triac, 25A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):25A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:70Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Rohs Compliant: Yes |Ween Semiconductors BTA140-800,127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2315 |
|
$0.7350 / $1.4900 | Buy Now |
DISTI #
1740-1098-ND
|
DigiKey | TRIAC 800V 25A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3242 In Stock |
|
$0.5903 / $1.7600 | Buy Now |
DISTI #
771-BTA140-800
|
Mouser Electronics | Triacs 800V 25A RoHS: Compliant | 7711 |
|
$0.5900 / $1.1100 | Buy Now |
DISTI #
V36:1790_16157275
|
Arrow Electronics | TRIAC 800V 25A(RMS) 209A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 155 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 | Americas - 5410 |
|
$0.5986 | Buy Now |
DISTI #
E02:0323_00075397
|
Arrow Electronics | TRIAC 800V 25A(RMS) 209A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2416 | Europe - 2000 |
|
$0.5928 | Buy Now |
DISTI #
66916907
|
Verical | TRIAC 800V 25A(RMS) 209A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 155 Package Multiple: 1 Date Code: 2308 | Americas - 5410 |
|
$0.5986 | Buy Now |
DISTI #
81325209
|
Verical | TRIAC 800V 25A(RMS) 209A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 2000 Package Multiple: 2000 Date Code: 2416 | Americas - 2000 |
|
$1.0092 | Buy Now |
DISTI #
BTA140-800.127
|
TME | Triac, 800V, 25A, TO220AB, Igt: 35/70mA, Ifsm: 190A, 4Q Min Qty: 1 | 1841 |
|
$0.5470 / $1.0310 | Buy Now |
DISTI #
BTA140-800,127
|
Avnet Silica | Thyristor TRIAC 800V 209A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA140-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRIAC 800V 25A TO220AB | 5684 |
|
$0.7071 / $0.9182 | Buy Now |
Part Details for BTA140-800,127
BTA140-800,127 CAD Models
BTA140-800,127 Part Data Attributes
|
BTA140-800,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA140-800,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 25 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA140-800,127
This table gives cross-reference parts and alternative options found for BTA140-800,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA140-800,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA140-800 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA140-800,127 vs BTA140-800 |
T2513NH | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | BTA140-800,127 vs T2513NH |
MAC223A10 | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | onsemi | BTA140-800,127 vs MAC223A10 |