Part Details for BTA140-600-0Q by WeEn Semiconductor Co Ltd
Overview of BTA140-600-0Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA140-600-0Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA140-600-0Q-ND
|
DigiKey | TRIAC 600V 25A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
DISTI #
BTA140-600-0Q
|
Avnet Americas | BTA140-600-0/SIL3P/STANDARD MA - Rail/Tube (Alt: BTA140-600-0Q) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5751 / $0.6266 | Buy Now |
DISTI #
771-BTA140-600-0Q
|
Mouser Electronics | Triacs BTA140-600-0/SIL3P/STANDARD MA RoHS: Compliant | 0 |
|
$0.5370 / $0.5630 | Order Now |
Part Details for BTA140-600-0Q
BTA140-600-0Q CAD Models
BTA140-600-0Q Part Data Attributes:
|
BTA140-600-0Q
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA140-600-0Q
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |