-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8752
|
Newark | Triac, 800V, 12A, To-220Ab, Peak Repetitive Off State Voltage:800V, On State Rms Current:12A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:120A, Holding Current Max:50Ma Rohs Compliant: Yes |Stmicroelectronics BTA12-800BWRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $1.1900 | Buy Now |
DISTI #
497-4162-5-ND
|
DigiKey | TRIAC ALTERNSTR 800V 12A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
893 In Stock |
|
$0.4055 / $1.0800 | Buy Now |
DISTI #
BTA12-800BWRG
|
Avnet Americas | Thyristor TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA12-800BWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4015 / $0.4188 | Buy Now |
DISTI #
511-BTA12-800BW
|
Mouser Electronics | Triacs 12 Amp 800 Volt RoHS: Compliant | 0 |
|
$0.4050 / $1.0200 | Order Now |
|
STMicroelectronics | 12A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5600 / $1.0000 | Buy Now |
|
Future Electronics | BTA12 Series 800 V 12 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3950 / $0.4700 | Buy Now |
|
Future Electronics | BTA12 Series 800 V 12 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3950 / $0.4800 | Buy Now |
|
Future Electronics | BTA12 Series 800 V 12 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3950 / $0.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.0875 / $1.7400 | Buy Now |
|
Quest Components | SNUBBERLESS TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB | 33 |
|
$1.4500 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA12-800BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA12-800BWRG
STMicroelectronics
12A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA12-800BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-800BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT138F-800 | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA12-800BWRG vs BT138F-800 |
UT138G-8 | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | BTA12-800BWRG vs UT138G-8 |
FT1214NH00TU | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Fagor Electrónica | BTA12-800BWRG vs FT1214NH00TU |
FT1211NH00TU | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Fagor Electrónica | BTA12-800BWRG vs FT1211NH00TU |
BTB12-800BW3G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | BTA12-800BWRG vs BTB12-800BW3G |
BTA12-800CW3G | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTA12-800BWRG vs BTA12-800CW3G |
BT138F-800G | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA12-800BWRG vs BT138F-800G |
BTB12-800CW3G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | BTA12-800BWRG vs BTB12-800CW3G |
BTA12-800BW3G | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTA12-800BWRG vs BTA12-800BW3G |
UT138F-8 | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | BTA12-800BWRG vs UT138F-8 |