Part Details for BTA12-800BW3G by Littelfuse Inc
Overview of BTA12-800BW3G by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA12-800BW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9157
|
Newark | Triac, 800V, 12A, To-220Ab-3, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):12A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1.7V, Peak Gate Power:20W, rohs Compliant: Yes |Littelfuse BTA12-800BW3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.7700 | Buy Now |
DISTI #
BTA12-800BW3GOS-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1000 In Stock |
|
$1.1594 / $2.6700 | Buy Now |
DISTI #
863-BTA12-800BW3G
|
Mouser Electronics | Triacs 12A 50mA 800V IGT 3 QUAD INTERNL ISLTD RoHS: Compliant | 970 |
|
$1.1500 / $2.6500 | Buy Now |
|
Future Electronics | Triacs 12A 50mA 800V IGT 3 QUAD INTERNL ISLTD RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.0200 / $2.0700 | Buy Now |
DISTI #
BTA12-800BW3G
|
TTI | Triacs 12A 50mA 800V IGT 3 QUAD INTERNL ISLTD RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7600 / $1.8300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 800V STANDARD TO220AB THT | 0 |
|
$3.9484 / $4.3432 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 2296 |
|
RFQ |
Part Details for BTA12-800BW3G
BTA12-800BW3G CAD Models
BTA12-800BW3G Part Data Attributes:
|
BTA12-800BW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTA12-800BW3G
Littelfuse Inc
Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA12-800BW3G
This table gives cross-reference parts and alternative options found for BTA12-800BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-800BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT138F-800 | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA12-800BW3G vs BT138F-800 |
UT138G-8 | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | BTA12-800BW3G vs UT138G-8 |
FT1214NH00TU | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Fagor Electrónica | BTA12-800BW3G vs FT1214NH00TU |
FT1211NH00TU | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Fagor Electrónica | BTA12-800BW3G vs FT1211NH00TU |
BTB12-800BW3G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | BTA12-800BW3G vs BTB12-800BW3G |
BTA12-800CW3G | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTA12-800BW3G vs BTA12-800CW3G |
BT138F-800G | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA12-800BW3G vs BT138F-800G |
BTB12-800CW3G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | BTA12-800BW3G vs BTB12-800CW3G |
UT138F-8 | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | BTA12-800BW3G vs UT138F-8 |
T1235-800G-TR | 12A Snubberless™ Triacs in D2PAK | STMicroelectronics | BTA12-800BW3G vs T1235-800G-TR |