Part Details for BTA12-700CWRG by STMicroelectronics
Overview of BTA12-700CWRG by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA12-700CWRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4693
|
Newark | Triac, 12A, 700V, To-220Ab, Peak Repetitive Off State Voltage:700V, On State Rms Current:12A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:120A, Holding Current Max:35Ma, Product Range:-Rohs Compliant: Yes |Stmicroelectronics BTA12-700CWRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$0.6110 | Buy Now |
DISTI #
497-18623-ND
|
DigiKey | TRIAC ALTERNISTOR 700V 12A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
784 In Stock |
|
$0.7150 / $1.2000 | Buy Now |
DISTI #
BTA12-700CWRG
|
Avnet Americas | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA12-700CWRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7465 / $0.8494 | Buy Now |
DISTI #
05M4693
|
Avnet Americas | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Isolated Tube - Bulk (Alt: 05M4693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 134 Partner Stock |
|
$1.1400 / $2.0500 | Buy Now |
DISTI #
511-BTA12-700CW
|
Mouser Electronics | Triacs 12 Amp 700 Volt RoHS: Compliant | 605 |
|
$0.7150 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.7430 | Buy Now |
DISTI #
65544950
|
Verical | Triac 700V 126A 3-Pin(3+Tab) To-220Ab Insulated Tube Min Qty: 50 Package Multiple: 50 Date Code: 2248 | Americas - 1450 |
|
$0.8456 / $0.8837 | Buy Now |
DISTI #
39554013
|
Verical | Triac 700V 126A 3-Pin(3+Tab) To-220Ab Insulated Tube Min Qty: 82 Package Multiple: 1 | Americas - 134 |
|
$0.9977 / $1.0444 | Buy Now |
DISTI #
BTA12-700CWRG
|
TME | Triac, 700V, 12A, TO220ABIns, Igt: 35mA, Snubberless™ Min Qty: 1 | 152 |
|
$1.2500 / $1.8400 | Buy Now |
DISTI #
BTA12-700CWRG
|
Avnet Silica | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: BTA12-700CWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Silica - 200 |
|
Buy Now |
Part Details for BTA12-700CWRG
BTA12-700CWRG CAD Models
BTA12-700CWRG Part Data Attributes
|
BTA12-700CWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA12-700CWRG
STMicroelectronics
TRIAC,700V V(DRM),12A I(T)RMS,TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |