Part Details for BTA12-700CRG by STMicroelectronics
Overview of BTA12-700CRG by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA12-700CRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9550
|
Newark | Thyristor |Stmicroelectronics BTA12-700CRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-BTA12-700CRG-ND
|
DigiKey | TRIAC 700V 12A TO220 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7586 | Buy Now |
DISTI #
BTA12-700CRG
|
Avnet Americas | Thyristor TRIAC 700V 125A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA12-700CRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7001 / $0.7967 | Buy Now |
|
Future Electronics | BTA12 Series 600 Vdrm 50 mA Through Hole Triac Power Thyristor - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 6950Tube |
|
$0.7450 / $0.8800 | Buy Now |
DISTI #
71259107
|
Verical | Triac 700V 125A 3-Pin(3+Tab) To-220Ab Insulated Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2336 | Americas - 2769 |
|
$0.7005 / $0.7472 | Buy Now |
DISTI #
BTA12-700CRG
|
TME | Triac, 700V, 12A, TO220ABIns, Igt: 25mA Min Qty: 1 | 103 |
|
$0.9900 / $1.5000 | Buy Now |
DISTI #
BTA12-700CRG
|
Avnet Silica | Thyristor TRIAC 700V 125A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: BTA12-700CRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
BTA12-700CRG
|
EBV Elektronik | Thyristor TRIAC 700V 125A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: BTA12-700CRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 600 |
|
Buy Now |
Part Details for BTA12-700CRG
BTA12-700CRG CAD Models
BTA12-700CRG Part Data Attributes
|
BTA12-700CRG
STMicroelectronics
Buy Now
|
Compare Parts:
BTA12-700CRG
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |