Part Details for BTA12-700BWRG by STMicroelectronics
Overview of BTA12-700BWRG by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA12-700BWRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9145
|
Newark | Triac 12 Amp 700 Volt Rohs Compliant: Yes |Stmicroelectronics BTA12-700BWRG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 782 |
|
$0.9690 / $1.7600 | Buy Now |
DISTI #
497-16147-5-ND
|
DigiKey | TRIAC ALTERNISTOR 700V 12A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
977 In Stock |
|
$0.7659 / $1.2800 | Buy Now |
DISTI #
BTA12-700BWRG
|
Avnet Americas | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA12-700BWRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7996 / $0.9099 | Buy Now |
DISTI #
511-BTA12-700BW
|
Mouser Electronics | Triacs 12 Amp 700 Volt RoHS: Compliant | 1377 |
|
$0.7470 / $1.2800 | Buy Now |
DISTI #
V79:2366_17791578
|
Arrow Electronics | TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1319 | Americas - 84617 |
|
$0.6330 | Buy Now |
|
Future Electronics | BTA12 Series 700 Vdrm 12 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
26117517
|
Verical | TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1319 | Americas - 84617 |
|
$0.6330 | Buy Now |
DISTI #
BTA12-700BWRG
|
TME | Triac, 700V, 12A, TO220ABIns, Igt: 50mA, Snubberless™ Min Qty: 1 | 89 |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
BTA12-700BWRG
|
Avnet Silica | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: BTA12-700BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Silica - 1300 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRIAC ALTERNISTOR 700V TO220AB | 244 |
|
$1.1461 / $1.4682 | Buy Now |
Part Details for BTA12-700BWRG
BTA12-700BWRG CAD Models
BTA12-700BWRG Part Data Attributes
|
BTA12-700BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA12-700BWRG
STMicroelectronics
TRIAC,700V V(DRM),12A I(T)RMS,TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |