Part Details for BTA1-22-08-4-J-SB by TE Connectivity
Overview of BTA1-22-08-4-J-SB by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA1-22-08-4-J-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTA1-22-08-4-J-SB-ND
|
DigiKey | BTA1-22-08-4-J-SB Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.7500 | Buy Now |
DISTI #
BTA1-22-08-4-J-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 22 Shell Size Straight Stainless Steel - Bulk (Alt: BTA1-22-08-4-J-SB) Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$124.0949 / $803.5477 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 27 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$739.8600 | Buy Now |
DISTI #
RYCBTA1-22-08-4-J-SB
|
Heilind Electronics | BTA1-22-08-4-J-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA1-22-08-4-J-SB RoHS: Compliant | 0 |
|
$741.4800 / $2,176.2500 | Buy Now |
DISTI #
RYCBTA1-22-08-4-J-SB
|
Interstate Connecting Components | BTA1-22-08-4-J-SB | 0 |
|
Buy Now | |
DISTI #
000000000006148028
|
Sager | Circular MIL Spec Backshells BTA1-22-08-4-J-SB Min Qty: 1 | 0 |
|
$842.6100 | Buy Now |
|
Master Electronics | BTA1-22-08-4-J-SB RoHS: Compliant | 0 |
|
$741.4800 / $2,176.2500 | Buy Now |
Part Details for BTA1-22-08-4-J-SB
BTA1-22-08-4-J-SB CAD Models
BTA1-22-08-4-J-SB Part Data Attributes
|
BTA1-22-08-4-J-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA1-22-08-4-J-SB
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |