There are no models available for this part yet.
Overview of BTA1-20-06-1-C-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTA1-20-06-1-C-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTA1-20-06-1-C-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Straight - Bulk (Alt: BTA1-20-06-1-C-SB) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$99.3238 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$114.5200 | Buy Now | ||
DISTI #
RYCBTA1-20-06-1-C-SB
|
Heilind Electronics | BTA1-20-06-1-C-SB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTA1-20-06-1-C-SB RoHS: Compliant | 0 |
|
$109.4200 / $292.0100 | Buy Now | ||
DISTI #
RYCBTA1-20-06-1-C-SB
|
Interstate Connecting Components | BTA1-20-06-1-C-SB | 0 |
|
Buy Now | ||
Master Electronics | BTA1-20-06-1-C-SB RoHS: Compliant | 0 |
|
$109.4200 / $292.0100 | Buy Now |
CAD Models for BTA1-20-06-1-C-SB by TE Connectivity
Part Data Attributes for BTA1-20-06-1-C-SB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
20
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|