Part Details for BTA1-16-19-4-J-SB by TE Connectivity
Overview of BTA1-16-19-4-J-SB by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BTA1-16-19-4-J-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTA1-16-19-4-J-SB-ND
|
DigiKey | BTA1-16-19-4-J-SB Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.0750 | Buy Now |
DISTI #
BTA1-16-19-4-J-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 16 Shell Size Straight Stainless Steel - Bulk (Alt: BTA1-16-19-4-J-SB) Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$164.6427 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$189.8300 | Buy Now |
DISTI #
RYCBTA1-16-19-4-J-SB
|
Heilind Electronics | BTA1-16-19-4-J-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA1-16-19-4-J-SB RoHS: Compliant | 0 |
|
$187.1000 / $512.5200 | Buy Now |
DISTI #
RYCBTA1-16-19-4-J-SB
|
Interstate Connecting Components | BTA1-16-19-4-J-SB | 0 |
|
Buy Now | |
DISTI #
000000000006148023
|
Sager | Circular MIL Spec Backshells BTA1-16-19-4-J-SB Min Qty: 1 | 0 |
|
$205.6400 / $217.7400 | Buy Now |
|
Master Electronics | BTA1-16-19-4-J-SB RoHS: Compliant | 0 |
|
$187.1000 / $512.5200 | Buy Now |
Part Details for BTA1-16-19-4-J-SB
BTA1-16-19-4-J-SB CAD Models
BTA1-16-19-4-J-SB Part Data Attributes
|
BTA1-16-19-4-J-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA1-16-19-4-J-SB
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |