Part Details for BTA1-10-06-1-ZB-SB by TE Connectivity
Overview of BTA1-10-06-1-ZB-SB by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA1-10-06-1-ZB-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTA1-10-06-1-ZB-SB-ND
|
DigiKey | BTA1-10-06-1-ZB-SB Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.1256 | Buy Now |
DISTI #
BTA1-10-06-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 10 Shell Size Straight - Bulk (Alt: BTA1-10-06-1-ZB-SB) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$66.5930 / $116.4236 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$107.2000 | Buy Now |
DISTI #
RYCBTA1-10-06-1-ZB-SB
|
Heilind Electronics | BTA1-10-06-1-ZB-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA1-10-06-1-ZB-SB RoHS: Compliant | 0 |
|
$107.6800 / $287.3700 | Buy Now |
DISTI #
RYCBTA1-10-06-1-ZB-SB
|
Interstate Connecting Components | BTA1-10-06-1-ZB-SB | 0 |
|
Buy Now | |
DISTI #
000000000006026821
|
Sager | Circular MIL Spec Backshells BTA1-10-06-1-ZB-SB Min Qty: 1 | 0 |
|
$122.0800 / $135.2300 | Buy Now |
|
Master Electronics | BTA1-10-06-1-ZB-SB RoHS: Compliant | 0 |
|
$107.6800 / $287.3700 | Buy Now |
Part Details for BTA1-10-06-1-ZB-SB
BTA1-10-06-1-ZB-SB CAD Models
BTA1-10-06-1-ZB-SB Part Data Attributes
|
BTA1-10-06-1-ZB-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA1-10-06-1-ZB-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |