Part Details for BTA08-600SW by STMicroelectronics
Overview of BTA08-600SW by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA08-600SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
Buy Now |
Part Details for BTA08-600SW
BTA08-600SW CAD Models
BTA08-600SW Part Data Attributes:
|
BTA08-600SW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA08-600SW
STMicroelectronics
600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 25 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA08-600SW
This table gives cross-reference parts and alternative options found for BTA08-600SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA08-600SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6008L6TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | BTA08-600SW vs L6008L6TP |
BTA08-600S | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BTA08-600SW vs BTA08-600S |
BTA08-600TW | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTA08-600SW vs BTA08-600TW |
L6008L6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | BTA08-600SW vs L6008L6 |
L6008L9 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA08-600SW vs L6008L9 |
T820-600W | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOWATT220AB, 3 PIN | STMicroelectronics | BTA08-600SW vs T820-600W |
SM8JZ47A | TRIAC, 600 V, 8 A, TRIAC, 13-10H1A, 3 PIN | Toshiba America Electronic Components | BTA08-600SW vs SM8JZ47A |
BTA08-600A | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BTA08-600SW vs BTA08-600A |
MAC229-8FP | TRIAC, 600V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | BTA08-600SW vs MAC229-8FP |