-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6071
|
Newark | Triac,600 V,50 Ma,8 A,80 A,50 Ma,1.5 V Rohs Compliant: Yes |Stmicroelectronics BTA08-600BRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15780 |
|
$0.3610 | Buy Now |
DISTI #
497-6663-5-ND
|
DigiKey | TRIAC 600V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
31337 In Stock |
|
$0.3859 / $1.2800 | Buy Now |
DISTI #
21M6071
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube - Bulk (Alt: 21M6071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1688 Partner Stock |
|
$0.5190 / $1.0600 | Buy Now |
DISTI #
BTA08-600BRG
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA08-600BRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3326 / $0.3567 | Buy Now |
DISTI #
511-BTA08-600B
|
Mouser Electronics | Triacs 8.0 Amp 600 Volt RoHS: Compliant | 869 |
|
$0.3850 / $0.9900 | Buy Now |
DISTI #
E02:0323_00207739
|
Arrow Electronics | TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2431 | Europe - 3620 |
|
$0.3793 / $1.0846 | Buy Now |
|
STMicroelectronics | 8A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 867 |
|
$0.4500 / $0.9300 | Buy Now |
|
Future Electronics | BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 112350Tube |
|
$0.3400 / $0.4050 | Buy Now |
|
Future Electronics | BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 401Tube |
|
$0.3600 / $0.4350 | Buy Now |
|
Future Electronics | BTA08 Series 600 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3600 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA08-600BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA08-600BRG
STMicroelectronics
8A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTA08-600BRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA08-600BRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA08600B | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | BTA08-600BRG vs BTA08600B |
BTA08-600B/F5 | STMicroelectronics | Check for Price | 600V, 8A, TRIAC, TO-220AB, TO-220, 3 PIN | BTA08-600BRG vs BTA08-600B/F5 |
BTA08-600B | STMicroelectronics | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | BTA08-600BRG vs BTA08-600B |
JST08F-600B | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220F, 3 PIN | BTA08-600BRG vs JST08F-600B |
JST08A-600B | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220A, 3 PIN | BTA08-600BRG vs JST08A-600B |
JST08H-600B | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-251, | BTA08-600BRG vs JST08H-600B |