Part Details for BTA08-600B by STMicroelectronics
Results Overview of BTA08-600B by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA08-600B Information
BTA08-600B by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BTA08-600B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | 600 V, 8 A, TRIAC, TO-220AB | 108 |
|
$1.0125 / $2.0250 | Buy Now |
|
Quest Components | 600 V, 8 A, TRIAC, TO-220AB | 46 |
|
$1.0440 / $1.7400 | Buy Now |
|
Quest Components | 600 V, 8 A, TRIAC, TO-220AB | 4 |
|
$2.2600 / $3.3900 | Buy Now |
Part Details for BTA08-600B
BTA08-600B CAD Models
BTA08-600B Part Data Attributes
|
BTA08-600B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA08-600B
STMicroelectronics
600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA08-600B
This table gives cross-reference parts and alternative options found for BTA08-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA08-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA08600B | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | BTA08-600B vs BTA08600B |
BTA08-600B/F2 | STMicroelectronics | Check for Price | 600V, 8A, TRIAC, TO-220, 3 PIN | BTA08-600B vs BTA08-600B/F2 |
JST08F-600B | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220F, 3 PIN | BTA08-600B vs JST08F-600B |
JST08A-600B | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220A, 3 PIN | BTA08-600B vs JST08A-600B |
BTA08-600B Frequently Asked Questions (FAQ)
-
The BTA08-600B can handle surge currents up to 10 times the rated current (600A) for a short duration (typically 10ms). However, it's recommended to consult the application notes and STMicroelectronics' support team for specific guidance on surge current handling.
-
Proper cooling of the BTA08-600B is crucial to ensure reliable operation. Ensure good thermal contact between the device and the heat sink, and consider using a thermal interface material (TIM) to reduce thermal resistance. The heat sink should be designed to dissipate heat efficiently, and the system should be designed to provide adequate airflow.
-
The recommended gate drive voltage for the BTA08-600B is between 10V and 20V. However, the optimal gate drive voltage may vary depending on the specific application and switching frequency. It's recommended to consult the application notes and STMicroelectronics' support team for specific guidance on gate drive voltage selection.
-
Yes, the BTA08-600B can be used in a parallel configuration to increase current handling. However, it's essential to ensure that the devices are properly matched, and the gate drive signals are synchronized to prevent uneven current sharing. Consult the application notes and STMicroelectronics' support team for specific guidance on parallel configuration design.
-
The maximum operating frequency of the BTA08-600B is typically limited by the device's switching characteristics and the application's requirements. While the datasheet doesn't specify a maximum frequency, the device can operate up to several hundred kHz. However, it's recommended to consult the application notes and STMicroelectronics' support team for specific guidance on frequency selection and design considerations.