Part Details for BTA08-400BRG by STMicroelectronics
Overview of BTA08-400BRG by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA08-400BRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5848
|
Newark | Triac, 400V, 8A, To-220Ab, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:80A, Holding Current Max:50Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTA08-400BRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-2391-5-ND
|
DigiKey | TRIAC 400V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6256 / $1.4900 | Buy Now |
DISTI #
BTA08-400BRG
|
Avnet Americas | Thyristor TRIAC 400V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA08-400BRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6532 / $0.7432 | Buy Now |
DISTI #
511-BTA08-400B
|
Mouser Electronics | Triacs 8 Amp 400 Volt RoHS: Compliant | 0 |
|
$0.6250 / $1.0000 | Order Now |
DISTI #
V36:1790_06548161
|
Arrow Electronics | TRIAC 400V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2232 | Americas - 1000 |
|
$0.5998 / $0.7966 | Buy Now |
DISTI #
V99:2348_18454815
|
Arrow Electronics | TRIAC 400V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 29 |
|
$0.2507 / $0.2856 | Buy Now |
|
Future Electronics | BTA08 Series 400 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6200 / $0.7350 | Buy Now |
|
Future Electronics | BTA08 Series 400 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6300 / $0.7500 | Buy Now |
DISTI #
77271885
|
Verical | TRIAC 400V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 10 Package Multiple: 1 Date Code: 2232 | Americas - 1000 |
|
$0.5998 / $0.7966 | Buy Now |
DISTI #
BTA08-400BRG
|
Avnet Americas | Thyristor TRIAC 400V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA08-400BRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6532 / $0.7432 | Buy Now |
Part Details for BTA08-400BRG
BTA08-400BRG CAD Models
BTA08-400BRG Part Data Attributes:
|
BTA08-400BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA08-400BRG
STMicroelectronics
TRIAC,400V V(DRM),8A I(T)RMS,TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |