Part Details for BTA06-400ARG by STMicroelectronics
Overview of BTA06-400ARG by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA06-400ARG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5345
|
Newark | Aid Thyristor Triac |Stmicroelectronics BTA06-400ARG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BTA06-400ARG
|
Avnet Americas | Thyristor TRIAC 400V 63A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA06-400ARG) RoHS: Compliant Min Qty: 1400 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
BTA06-400ARG
|
Avnet Americas | Thyristor TRIAC 400V 63A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA06-400ARG) RoHS: Compliant Min Qty: 1400 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for BTA06-400ARG
BTA06-400ARG CAD Models
BTA06-400ARG Part Data Attributes:
|
BTA06-400ARG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA06-400ARG
STMicroelectronics
TRIAC,400V V(DRM),6A I(T)RMS,TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 0.00001 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 25 mA | |
Leakage Current-Max | 0.75 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |