Part Details for BTA04-800C by Luguang Electronic Technology Co Ltd
Results Overview of BTA04-800C by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA04-800C Information
BTA04-800C by Luguang Electronic Technology Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN4800CQH | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 18 A, 0.048 Ω@10 V, TSON Advance | |
ML4800CP | Rochester Electronics LLC | ML4800 - Power Factor Controller With Post Regulator, Voltage-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDIP16 | |
MC6800CP | Rochester Electronics LLC | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ |
Price & Stock for BTA04-800C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA04-800C-LGE
|
TME | Triac, 800V, 4A, TO220AB, Igt: 25mA, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$0.2480 / $0.6520 | RFQ |